ABB Control EF19-18.9

Electromechanical Relay 1.5ADC/3AAC 3PDT(44.4x59.3x85)mm DIN Rail Over Load Relay
$ 123.84
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control EF19-18.9.

Newark

Datasheet8 pages15 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.18%

Descriptions

Descriptions of ABB Control EF19-18.9 provided by its distributors.

Electromechanical Relay 1.5ADC/3AAC 3PDT(44.4x59.3x85)mm DIN Rail Over Load Relay
Electronic Overload Relay, 3 Pole, 690V; Overload Current Min:5.7A; Overload Current Max:18.9A; Coil Voltage Dc Max:-; Product Range:- Rohs Compliant: Yes |Abb EF19-18.9
RELAY,OVERLOAD,5.7-18.9A; Overload Current Min:5.7A; Overload Current Max:18.9A; SVHC:No SVHC (20-Jun-2011); External Width:45mm; For Use With:AF09 to AF26 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Relay Mounting:Plug In; Supply Current Max:18.9A; Supply Voltage Max:690VAC
ABB, EF19-18.9, Electronic Overload Relay, Series: EF19, 18.9 A, 50/60 Hz Frequency, 1NO-1NC 1 Form A/1 Form B Contact Form, 18.9 A at 690 V AC Contact, 3 Pole, Threaded Terminal, IP20 Enclosure, -25 to 70 deg C, 85 mm H x 44.4 mm W x 59.3 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG