ABB Control EF19-1.0

ABB EF19-1.0 Overload Relay, 0.40 to 0.65A, Class 10, 3P
$ 123.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control EF19-1.0.

Master Electronics

Datasheet226 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of ABB Control EF19-1.0 provided by its distributors.

ABB EF19-1.0 Overload Relay,0.40 to 0.65A,Class 10,3P
Electronic Overload relay 0.3 - 1.00
Elec O/L 0.30-1.0A, Class 10E, 20E |Abb EF19-1.0
Abb Inc Elec O/L 030-10A Class 10E 20E
RELAY,OVERLOAD,0.3-1A; Overload Current Min:0.30A; Overload Current Max:1.0A; SVHC:No SVHC (18-Jun-2010); External Width:45mm; For Use With:AF09 to AF26 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:70°C; Supply Voltage Max:690VAC; Temperature Operating Min:-25°C; Relay Mounting:Plug In; Supply Current Max:1A

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG