ABB Control E92/30CC

30 Amp, 600V Ac/dc Fuse Holder, Din Rail, 2 Pole, E90 Series
$ 18.672
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control E92/30CC.

Master Electronics

Datasheet62 pages13 years ago

Inventory History

3 month trend:
+70.89%

Descriptions

Descriptions of ABB Control E92/30CC provided by its distributors.

30 AMP, 600V AC/DC FUSE HOLDER, DIN RAIL, 2 POLE, E90 SERIES
DIN RAIL MOUNT FUSE HOLDER, 2P, 30A/600V; Fuse Holder Type:DIN Rail Mount Fuse Holder; Fuse Current:30A; Fuse Size Held:10mm x 38mm, Class CC; Holder Terminals:Screw; No. of Fuses:2Fuses; Product Range:-; Voltage Rating VAC:600V RoHS Compliant: Yes
ABB E92/30CC Fuse Holder Brand: ABB. Part Number: E92/30CC. ABB Fuse Holder, 600 VAC, 30 A, 2 Poles, Class: CC, 0.085 m H x 0.035 m W x 0.085 m in D. Additional Description: ABB -E92/30CC E90 CLASS CC FH 2P 30A. Catalog Description: E 92/30 CC is a fuseholder for overcurrent and short circuit protection specific for class CC fuses..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG