ABB Control CL2-513Y

Compact Pilot Light - Pilot light head - Yellow - Illuminated - Lamptype: LED 110-130V AC.
$ 22.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CL2-513Y.

JRH Electronics

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control CL2-513Y provided by its distributors.

Compact Pilot Light - Pilot light head - Yellow - Illuminated - Lamptype: LED 110-130V AC.
INDICATOR PILOT LIGHT COMPACT INTEGRATED LED 110-130 VAC YELLOW
ABB Controls 22mm Pilot Light; Round; Yellow; 110-130VAC
PILOT LIGHT CL2 YELLOW 100-130VAC
Pilot Light, Yellow, 130Vac; Led Color:Yellow; Operating Voltage:130Vac; Mounting Hole Dia:-; Forward Current If:17Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, 3R, 4, 4X, 12, 13 Rohs Compliant: Yes |Abb CL2-513Y

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL2-513-Y