ABB Control CL2-502R

ABB Pilot Light, Compact, 24 VAC/VDC, 16 mA, Red Lens, LED Lamp, IP20/IP69K Enclosure
$ 23.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CL2-502R.

Electro Sonic

Datasheet24 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.75%

Descriptions

Descriptions of ABB Control CL2-502R provided by its distributors.

ABB Pilot Light, Compact, 24 VAC/VDC, 16 mA, Red Lens, LED Lamp, IP20/IP69K Enclosure
PANEL MOUNT INDICATOR PILOT LIGHT LED 24 VAC/VDC RED COMPACT SERIES
ABB Controls 22mm Pilot Light; Round; Red; 24VAC/DC
PILOT LIGHT CL2 RED 24V AC/DC. Packaging.
Pilot Light, Red, 24Vac/Vdc; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:16Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, 3R, 4, 4X, 12, 13; Product Range:Compact Pilot Devicesrohs Compliant: Yes |Abb CL2-502R

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG