ABB Control CL2-501R

Compact Pilot Light - Pilot light head - Red - Illuminated - Lamp Type LED 12V DC
$ 26.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CL2-501R.

JRH Electronics

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.87%

Descriptions

Descriptions of ABB Control CL2-501R provided by its distributors.

Compact Pilot Light - Pilot light head - Red - Illuminated - Lamp Type LED 12V DC
INDICATOR PILOT LIGHT COMPACT INTEGRATED LED 12 VDC 16MA RED
Abb, Inc Pilot Light Cl2 Red 12V Dc
Switch Indicator Light Red Led
ABB CL2-501R Indicator Or Pilot Light. ABB Pilot Light Compact Illuminated 12 VDC 16 mA Red Lens LED Lamp 30 mm Size Circle Shape BA9s Base >/=50000 hr Average Life Screw Terminal NEMA 1/3R/4/4X/12/13/IP20/IP66/IP67/IP69K Enclosure Environmental Conditions: -25 to 70 deg C Operating -40 to 85 deg Storage 40 to 70% Relative Humidity. Additional Description: ABB -CL2-501R PILOT LIGHT CL2 RED 12V DC. Catalog Description: Compact Pilot Light - Pilot light head - Red - Illuminated - Lamptype: LED 12V DC.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG