ABB Control CE4P-10R-11

Emergency-Stop Pushbutton, 22.0 mm, Red, Mushroom 30 mm, 1-N.C., Maintained, 10A/600VAC/DC
$ 34.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CE4P-10R-11.

Farnell

Datasheet24 pages10 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.66%

Descriptions

Descriptions of ABB Control CE4P-10R-11 provided by its distributors.

Emergency-Stop Pushbutton, 22.0 mm, Red, Mushroom 30 mm, 1-N.C., Maintained, 10A/600VAC/DC
E-STOP, PUSHBUTTON, NON-ILLUMINATED, 1 NO + 1 NC, PULL RELEASE 40MM
Pushbutton Switch, Spst-No/Nc, Screw; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Pull Release; Switch Terminals:Screw; Contact Current Max:1.5A; Contact Voltage Ac Nom:127V; Contact Voltage Dc Nom:-; Ip Rating:Ip20 Rohs Compliant: Yes |Abb CE4P-10R-11
Emergency stop switch, 40mm red actuator
Abb, Inc 40Mm Pu-Rel Red, 1 No & 1 Nc

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE4P10R11