ABB Control CE4P-10R-02

Switch, Pushbutton; Non-Illuminated; Mushroom Cap; 2-NC; Red
$ 33.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CE4P-10R-02.

JRH Electronics

Datasheet2 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.94%

Descriptions

Descriptions of ABB Control CE4P-10R-02 provided by its distributors.

Switch, Pushbutton; Non-Illuminated; Mushroom Cap; 2-NC; Red
E-STOP, PUSHBUTTON, NON-ILLUMINATED, 2 NC, PULL RELEASE, 40MM
Emergency Stop Switch, Red Mushroom Actuator
ABB Controls 22mm Non-Illuminated E-Stop; Red Mushroom - 40mm; Standard - Plastic; ; 2NC; Pull-to-Reset
Abb, Inc 40Mm Pu-Rel Red, 2 Nc
Pushbutton Switch, Dpst-Nc, Screw; Contact Configuration:Dpst-Nc; Switch Operation:Pull Release; Switch Terminals:Screw; Contact Current Max:1.5A; Contact Voltage Ac Nom:127V; Contact Voltage Dc Nom:-; Ip Rating:Ip20 Rohs Compliant: Yes |Abb CE4P-10R-02

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE4P10R02