ABB Control CAL5-11

Auxiliary Contact, Side Mount Blocks, 1NC-1NO, Screw Terminal, Cal Series
$ 41.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CAL5-11.

Newark

Datasheet3 pages11 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-22.05%

Descriptions

Descriptions of ABB Control CAL5-11 provided by its distributors.

AUXILIARY CONTACT, SIDE MOUNT BLOCKS, 1NC-1NO, SCREW TERMINAL, CAL SERIES
CONTACT BLOCK, SIDE, 1NO/1NC; Switch Terminals: Screw Clamp; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 690V; For Use With: A 3-Pole Contactors; Contact Voltage DC Max: 250V; Product Range: -
Contact Block, Side, 1No/1Nc; Contacto, Intensidad Max:6A; Para Usar Con:Contactores A Tripolares; Contacto, Tensión Ac Max:690V; Contacto, Tensión Dc Max:250V; Terminales Del Interruptor:Abrazadera Atornillable; No. De Polos:2 Polos |Abb CAL5-11

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAL 5-11
  • CAL-5-11