ABB Control CAL4-11

Auxiliary Contact Block, Side Mount, 1NO-1NC, AF09-AF38, 50/60 Hz
$ 22.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CAL4-11.

Farnell

Datasheet2 pages9 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.64%

Supply Chain

Introduction Date2019-07-24

Descriptions

Descriptions of ABB Control CAL4-11 provided by its distributors.

AUXILIARY CONTACT BLOCK, SIDE MOUNT, 1NO-1NC, AF09-AF38, 50/60 HZ
Contact Blck, aux, side,1No+1Nc; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:6A; Contact Voltage Ac Max:690V; For Use With:Af09 - Af38 And Nf Contactors; Contact Voltage Dc Max:600V; Product Range:- Rohs Compliant: Yes |Abb CAL4-11
ABB CAL4-11 Auxiliary Contact Block Brand: ABB. Part Number: CAL4-11. ABB Auxiliary Contact Block, 600/690 VAC, 0.25 A, 50/60 Hz Frequency, Side Mounting, For Use With: AF09 and AF38 and NF Contactor. Additional Description: ABB -CAL4-11 SIDE MOUNT AUX, 1NO-1NC, AF09-AF96 1SBN010120R1011. Catalog Description: For clipping onto the right- and/or left-hand side of the contactors. The auxiliary contact blocks are equipped with screw type connecting terminals delivered open, protected against accidental direct contact and bear the corresponding function marking...

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG