ABB Control CA5-22E

Auxiliary Contacts Front Mount Block, 2NO-2NC, Screw Clamp, CA5 Series
$ 42.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CA5-22E.

JRH Electronics

Datasheet136 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.74%

Supply Chain

Introduction Date2020-07-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ABB Control CA5-22E provided by its distributors.

AUXILIARY CONTACTS FRONT MOUNT BLOCK, 2NO-2NC, SCREW CLAMP, CA5 SERIES
Relay Accessories Auxiliary Contact Block for Contactor
A9/AE9 - A110/AE110 Frame Contactors. Mounting Type, : Front. Series, : CA5 Series. Supply Voltage, : 600 V
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CA5-22E, A AUX BLK 2NO-2NC, PK 2
ABB CA5-22E Contactor. ABB Auxiliary Contact Block Series: CA5 690 VAC 50/60 Hz Frequency 44 x 47 x 39 mm Size Front Mounting 1200 Cycles Operating Cycles For Use With: A9/AE9 to A110/AE110 Frame Block Contactor. Additional Description: ABB -CA5-22E A AUX BLK 2NO-2NC. Catalog Description: 2 NO and 2 NC auxiliary contact blocks for A45-A110 AE45-AE75 AF45-AF110 and TAE45-TAE75 contactors.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA 5-22 E