CONTACT BLOCK,AUX,FRT,2NO+2NC; For Use With:NF 4 Pole Contactors; No. of Poles:4; SVHC:No SVHC (15-Dec-2010); Base Type:Front Mount; Terminal Type:2NO + 2NC ;RoHS Compliant: Yes
CONTACT BLOCK,AUX,FRT,2NO+2NC; Switch Terminals: Screw; No. of Poles: 4 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 690V; For Use With: NF 4 Pole Contactors; Contact Voltage DC Max: 600V; Product Range: -