ABB Control CA4-22E

Auxiliary Contacts Front Mount Block, 2NO-2NC, Screw Clamp, CA5 Series
$ 25.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CA4-22E.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+2.63%

Descriptions

Descriptions of ABB Control CA4-22E provided by its distributors.

AUXILIARY CONTACTS FRONT MOUNT BLOCK, 2NO-2NC, SCREW CLAMP, CA5 SERIES
CONTACT BLOCK,AUX,FRT,2NO+2NC; Switch Terminals: Screw; No. of Poles: 4 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 690V; For Use With: AF26 to AF38 Contactors; Contact Voltage DC Max: 600V; Product Range: -
ABB Auxiliary Contact Block, 4-Pole, Series: CA Series, 690/250 VDC, 0.1/2 A, 50/60 Hz Frequency, 60 W Wattage, 2NO-2NC Contacts, Front Mounting, 1200/900 Cycles AC/DC Operating Cycles, For Use With: F26-30-00 to AF38-30-00 Across the Line Contactor

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG