ABB Control CA4-10

Auxiliary Contact Block, Front Mount, 50/60 Hz, 1NO, Screw Terminals
$ 9.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CA4-10.

Farnell

Datasheet2 pages9 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.62%

Descriptions

Descriptions of ABB Control CA4-10 provided by its distributors.

AUXILIARY CONTACT BLOCK, FRONT MOUNT, 50/60 HZ, 1NO, SCREW TERMINALS
Contact Block, aux, front,1No; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:6A; Contact Voltage Ac Max:690V; For Use With:Af09 - Af38 And Nf Contactors; Contact Voltage Dc Max:600V; Product Range:- Rohs Compliant: Yes |Abb CA4-10
ABB CA4-10 Auxiliary Contact Block Brand: ABB. Part Number: CA4-10. ABB Auxiliary Contact Block, 1-Pole, Series: CA Series, 690/250 VDC, 0.1/2 A, 50/60 Hz Frequency, 60 W Wattage, 1NO Contacts, Front Mounting, 1200/900 Cycles AC/DC Operating Cycles, For Use With: AF09 to AF38 Across Line Contactor and 4-Pole NF Control Relay. Additional Description: ABB -CA4-10 FRONT MOUNT AUX 1NO, AF09-AF38. Catalog Description: For clipping onto the right- and/or left-hand side of the contactors. The auxiliary contact blocks are equipped with screw type connecting terminals delivered open, protected against accidental direct contact and bear the corresponding function marking...

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG