Auxiliary Contact Block, Spst-Nc, Screw; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:6A; Contact Voltage Ac Max:127V; For Use With:Abb Af09 To Af38 3-Pole Contactors; Contact Voltage Dc Max:24V; Product Range:- Rohs Compliant: Yes |Abb CA4-01