ABB Control BEA16-4

Contactor Mounting Kit, 3P, Screw Terminals, 1.61" H X 1.77" W, BEA16 4 Series
$ 10.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control BEA16-4.

element14 APAC

Datasheet2 pages9 years ago
Datasheet4 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+39.71%

Descriptions

Descriptions of ABB Control BEA16-4 provided by its distributors.

CONTACTOR MOUNTING KIT, 3P, SCREW TERMINALS, 1.61" H X 1.77" W, BEA16 4 SERIES
CONNECTING LINK, 3-POLE CONTACTOR; Accessory Type:Connecting Link; For Use With:Manual Motor Starters; Product Range:- RoHS Compliant: Yes
ABB BEA16-4 Close Coupling Adapter. Brand: ABB. Part Number: BEA16-4. ABB Close Coupling Adapter, For Use With: MS116-0.16 -16 Manual Motor Protector, AF26 to AF38 and AF26Z to AF38Z Contactor, 41.8 mm H x 45 mm W. Additional Description: ABB -BEA16-4 CLOSE COUPLER AF09-16/MS116/132 MMP LINK. Catalog Description: The BEA insulated 3-pole connecting links are used to connect AF09 ... AF65 contactors with the MS116 or MS132 or MS165 manual motor starters. The BEA insulated 3-pole connecting links ensure the electrical and mechanical connection between the contactor and the associated manual motor starter. BPR65-4 35 mm rail hooks used with BEA65-4 connecting link, allow direct mounting on 2 rails 35 mm of MS165 manual motor starters with AF40 ... AF65 contactors..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG