ABB Control AF753000RT-72

Af75 3P Contr, rtt, 20-60Vdc |Abb AF753000RT-72
$ 541.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF753000RT-72.

Master Electronics

Datasheet1 page0 years ago

Electro Sonic

Inventory History

3 month trend:
-7.32%

Descriptions

Descriptions of ABB Control AF753000RT-72 provided by its distributors.

Af75 3P Contr, rtt,20-60Vdc |Abb AF753000RT-72
Abb, Inc Af75-30-00Rt 20-60V Dc Contactor
ABB AF753000RT-72 AF75 CONTACTORS ARE MAINLY USED FOR CONTROLLING 3-PHASE MOTORS AND GENERALLY FOR CONTROLLING POWER CIRCUITS UP TO 690 V AC AND 220 V DC. THE CONTACTORS CAN ALSO BE USED FOR MANY OTHER APPLICATIONS SUCH AS BYPASS, CAPACITOR SWITCHING, LIGHTING, DC POWER CIRCUITS. THE AF CONTACTORS ARE FITTED WITH AN ELECTRONIC COIL INTERFACE WHICH ACCEPTS A WIDE CONTROL VOLTAGE RANGE, ON AC 50/60 HZ OR DC SUPPLIES. THE SAME CONTACTOR CAN ACCEPT VARIOUS SUPPLY VOLTAGES ACCORDING TO THE DIFFERENT COUNTRIES WHERE THE ELECTRICAL EQUIPMENT WILL BE INSTALLED, OR SOME FLUCTUATION IN THE CONTROL VOLTAGE DUE TO THE LOCAL SUPPLY OR NETWORK. THE AF CONTACTORS ARE ALSO FULLY SUITABLE FOR OPERATION IN AC OR DC CONTROL CIRCUIT LIABLE TO VOLTAGE INTERRUPTIONS OR VOLTAGE DIP RISKS. ADVANTAGES: - WIDE VOLTAGE RANGE, E.G. 100 . 250 V AC AND DC - CAN MANAGE LARGE VOLTAGE VARIATIONS - REDUCED POWER CONSUMPTION - VERY DISTINCT CLOSING AND OPENING - NOISE FREE - CAN WITHSTAND VOLTAGE INTERRUPTIONS OR

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF753000RT72