ABB Control AF65-30-00-11

Contactor, 3 Pole, 60Hp 600Vac Rohs Compliant: Yes |Abb AF65-30-00-11
$ 259.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF65-30-00-11.

Farnell

Datasheet3 pages9 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control AF65-30-00-11 provided by its distributors.

Contactor, 3 Pole, 60Hp 600Vac Rohs Compliant: Yes |Abb AF65-30-00-11
CONTACTOR, 3PST-NO, 690V, DINRAIL; Load Current Inductive: 65A; Relay Mounting: DIN Rail; Operating Voltage: 690V; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 30kW; Switching Current AC1: 105A; Co
ABB Line Contactor, Non-Reversing, Series: AF Series, 24 to 60 VAC, 20 to 60 VDC Coil, 90 A Maximum Load Current, 25 hp, 50 hp, 60 hp, 5 hp, 20 hp, 15 hp Coil, 3 Pole, 50/60 Hz Frequency, 18.5/30/37 kW Wattage, 3NO Contact Configuration, 105 A at 690 V Contact, AF65 Size, Screw Terminal, IP10/IP20 Enclosure, 10000000 Cycles Operating Cycles, -40 to 70 deg C Operating, 55 mm W x 111 mm D x 125.5 mm H Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG