ABB Control AF52-30-00-11

Electromechanical Relay 20 to 60VDC 80A 3PST-NO(55x111x125.5)mm DIN Rail Contactor Relay
$ 200.27
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF52-30-00-11.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.76%

Descriptions

Descriptions of ABB Control AF52-30-00-11 provided by its distributors.

Electromechanical Relay 20 to 60VDC 80A 3PST-NO(55x111x125.5)mm DIN Rail Contactor Relay
Ctr 3P 54A 20-60Vdc/24-60Vac 1/1 | ABB AF52-30-00-11
Abb Low Voltage Ctr3P54A20-60Vdc/24-60Vac1/1
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
IEC Magnetic Contactor, 24V-60V, 3 P, Screw
Contactor, 3Pst-No, 690V, Dinrail; Load Current Inductive:53A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:22Kw; Switching Current Ac1:100A; Coil Voltage Rohs Compliant: Yes |Abb AF52-30-00-11

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG