ABB Control AF40-30-11-11

ABB Contactor, 3-Pole, 40A, 600VAC Coil: 24-60VDC/24-60VAC, AF Series
$ 200.881
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF40-30-11-11.

RS (Formerly Allied Electronics)

Datasheet95 pages10 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-17.59%

Descriptions

Descriptions of ABB Control AF40-30-11-11 provided by its distributors.

ABB Contactor, 3-Pole, 40A, 600VAC Coil: 24-60VDC/24-60VAC, AF Series
Contactor, 3Pst-No, 20-60V; Load Current Inductive:40A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:18.5Kw; Switching Current Ac1:70A; Switching Power Ac1:-Rohs Compliant: Yes |Abb AF40-30-11-11
ABB AF40-30-11-11 Line Contactor. ABB Line Contactor, Non-Reversing, Series: AF Series, 24 to 60 VAC, 20 to 60 VDC Coil, 60 A Maximum Load Current, 15 hp, 30 hp, 40 hp, 3 hp, 10 hp, 7-1/2 hp Coil, 3 Pole, 50/60 Hz Frequency, 11/18.5/22 kW Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 70 A at 690 V Contact, AF40 Size, Screw Terminal, IP10/IP20 Enclosure, 10000000 Cycles Operating Cycles, -40 to 70 deg C Operating, 67 mm W x 111 mm D x 125.5 mm H Dimensions. Additional Description: ABB -AF40-30-11-11 CTR,3P,42A,20-60VDC/24-60VAC,1/1. Catalog Description: AF40 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. AF... contactors include an electronic coil interface accepting a wide control voltage Uc min. ... Uc max. Only four coils cover control voltages between 24...500 V 50/60 Hz or 20...500 V DC. AF contactors can manage large control voltage variations. One coil can be used for different control voltages used worldwide without any coil change. AF contactors have built-in surge protection and do not require additional surge suppressors. The AF... series 2-stack 3-pole contactors are of the block type design. - Main poles and auxiliary contact blocks: 3 main poles with side-mounted 1 N.O. + 1 N.C. auxiliary contact block, front-mounted add-on auxiliary contact blocks (mechanically-linked auxiliary contacts compliant with Annex L of IEC 60947-5-1 including the Mechanically Linked symbol on the contactor side..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG