ABB Control AF305-30-11-13

Heavy-duty Contactor, 3P, 312A, 100-250 Vac/vdc, 1 Nc / 1NO, Af Series
$ 2,081.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF305-30-11-13.

JRH Electronics

Datasheet4 pages6 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Descriptions

Descriptions of ABB Control AF305-30-11-13 provided by its distributors.

HEAVY-DUTY CONTACTOR, 3P, 312A, 100-250 VAC/VDC, 1 NC / 1NO, AF SERIES
Contactor, 3Pst-No, 1Kv, Dinrail; Load Current Inductive:305A; Relay Mounting:Din Rail; Operating Voltage:1Kv; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:90Kw; Switching Current Ac1:500A; Coil Voltage Vacrohs Compliant: Yes |Abb AF305-30-11-13
ABB AF305-30-11-13 Contactor. ABB IEC Contactor 3-Phase AC/DC Operated 100 to 250 VAC/VDC Coil 312 A Maximum Load Current 160 kW 250 hp 300 hp Coil 3 Pole 50/60 Hz Frequency 3NO Contact Configuration 1NO-1NC Auxiliary Contacts Screw Terminal IP00/IP20 Enclosure 5000000 Cycles Operating Cycles -25 to 50 deg C Operating 225 mm H x 140 mm W x 180 mm D Dimensions. Additional Description: ABB -AF305-30-11-13 CTR3P312A100-250VAC/DC1/1. Catalog Description: A 3-phase Contactor suitable for various applications such as Motor starting Isolation By-pass and Distribution application up to max 1000 V. Operated with wide control voltage range 100-250 V 50/60 Hz and DC.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG