ABB Control AF30-30-00-11

ABB AF30 3 Pole Contactor, 50 A, 20 - 60 V dc, 24 - 60 V ac Coil
$ 201.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF30-30-00-11.

Inventory History

3 month trend:
+28.63%

Descriptions

Descriptions of ABB Control AF30-30-00-11 provided by its distributors.

ABB AF30 3 Pole Contactor, 50 A, 20 - 60 V dc, 24 - 60 V ac Coil
Contactor, 3Pst-No, 20-60V; Load Current Inductive:33A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:15Kw; Switching Current Ac1:50A; Switching Power Ac1:- Rohs Compliant: Yes |Abb AF30-30-00-11
ABB Contactor, Series: AF30, 24 to 60 V AC, 20 to 60 V DC Coil, 50 A Maximum Load Current, 3 Pole, 50/60 Hz Frequency, 18.5 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 690 VAC Contact, Screw Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -60 to 80 deg C Operating, DIN Rail Mounting, 86 mm H x 45 mm W x 86 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF30-30-00-11.