ABB Control AF265-30-11-13

Ctr, 3P, 248A, 100-250Vac/Dc, 1/1 Rohs Compliant: Yes |Abb AF265-30-11-13
$ 1,237.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF265-30-11-13.

Farnell

Datasheet3 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+115%

Supply Chain

Introduction Date2016-05-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control AF265-30-11-13 provided by its distributors.

Ctr,3P,248A,100-250Vac/Dc,1/1 Rohs Compliant: Yes |Abb AF265-30-11-13
CONTACTOR, 3PST-NO, 1KV, DINRAIL; Load Current Inductive: 265A; Relay Mounting: DIN Rail; Operating Voltage: 1kV; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 160kW; Switching Current AC1: 400A; Co
ABB AF265-30-11-13 IEC Contactor. ABB IEC Contactor, 3-Phase AC/DC Operated, 100 to 250 VAC/VDC Coil, 248 A Maximum Load Current, 140 kW, 200 hp, 250 hp Coil, 3 Pole, 50/60 Hz Frequency, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Screw Terminal, IP00/IP20 Enclosure, 5000000 Cycles Operating Cycles, -25 to 50 deg C Operating, 225 mm H x 140 mm W x 180 mm D Dimensions. Additional Description: ABB -AF265-30-11-13 CTR,3P,248A,100-250VAC/DC,1/1. Catalog Description: A 3-phase Contactor suitable for various applications such as Motor starting, Isolation, By-pass and Distribution application up to max 1000 V. Operated with wide control voltage range 100-250 V, 50/60 Hz and DC.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG