ABB Control AF26-30-00-11

Contactor, Motor Control, 24-60VAC/20-60VDC, 26A, 3-POLE, AF26 Series
$ 146.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF26-30-00-11.

Farnell

Datasheet3 pages9 years ago
Datasheet21 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-71.98%

Supply Chain

Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control AF26-30-00-11 provided by its distributors.

CONTACTOR, MOTOR CONTROL, 24-60VAC/20-60VDC, 26A, 3-POLE, AF26 SERIES
Contactor, 3Pst-No, 690V, Dinrail; Load Current Inductive:26A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:11Kw; Switching Current Ac1:45A; Coil Voltage Vacrohs Compliant: Yes |Abb AF26-30-00-11
ABB Contactor, Series: AF26, 24 to 60 V AC, 20 to 60 V DC Coil, 45 A Maximum Load Current, 3 Pole, 50/60 Hz Frequency, 15 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 690 VAC Contact, Screw Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -40 to 70 deg C Operating, DIN Rail Mounting, 86 mm H x 45 mm W x 86 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF26-30-00-11.