ABB Control AF16Z-30-10-21

Electromechanical Relay 20 to 60VDC 24 to 60VAC 30A 4PST-NO(45x77x86)mm DIN Rail Contactor Relay
$ 121.37
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF16Z-30-10-21.

RS (Formerly Allied Electronics)

Datasheet21 pages16 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.12%

Related Parts

TE Connectivity / P&BPBC-032A2E7
RELAY CONTACTOR 3PST 32A 48V
TE Connectivity / P&BPBC-012A2E7
Electromechanical Relay 48VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
TE Connectivity1672273-3
Electromechanical Relay 48VAC 9A 3PST-NO-DM/SPST-NO Flange Contactor Relay
TE Connectivity1672274-3
Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 60A 48VAC DIN Rail
TE Connectivity / AMP4-1672273-3
Electromechanical Relay 48VAC 50A 3PST-NO-DM/SPST-NO(86x59x102)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-065A3E7
RELAY CONTACTOR 3PST 65A 48V

Descriptions

Descriptions of ABB Control AF16Z-30-10-21 provided by its distributors.

Electromechanical Relay 20 to 60VDC 24 to 60VAC 30A 4PST-NO(45x77x86)mm DIN Rail Contactor Relay
Contactor, 3Pst-No, 20-60V; Load Current Inductive:18A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:7.5Kw; Switching Current Ac1:30A; Switching Power Ac1:- Rohs Compliant: Yes |Abb AF16Z-30-10-21
ABB AF16Z-30-10-21 Contactor. ABB Contactor Series: AF16Z 24 to 60 VAC 20 to 60 VDC Coil 30 A Maximum Load Current 3 Pole 50/60 Hz Frequency 9 kW Wattage Non-Reversing Contact 3NO Contact Configuration 1NO Auxiliary Contacts 690 VAC Contact Screw Terminal IP20 Enclosure 3600 Cycles Operating Cycles -60 to 80 deg C Operating Front/Side Mounting 86 mm H x 45 mm W x 77 mm D Dimensions. Additional Description: ABB -AF16Z-30-10-21 AF16Z 3P CONTR 1NO 24-60VAC 20-. Catalog Description: 3 poles 30 amperes non-reversing across the line contactor with 24-60V AC and 20-60V DC coil and 1 NO auxiliary contacts..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG