ABB Control AF116-30-11-11

Abb Contactor 3 Pole, 55KW 116A AC3, Coil 24-60V50/60HZ 20-60VDC No+nc Aux
$ 447.67
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF116-30-11-11.

element14 APAC

Datasheet3 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.86%

Descriptions

Descriptions of ABB Control AF116-30-11-11 provided by its distributors.

ABB CONTACTOR 3 POLE, 55KW 116A AC3, COIL 24-60V50/60HZ 20-60VDC NO+NC AUX
Ctr 3P 104A 20-60Vdc/24-60Vac 1/1 | ABB AF116-30-11-11
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
IEC Contactor; 116Amp; 3 pole,
Contactor, 3Pst-No, 690V, Dinrail; Load Current Inductive:116A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:75Kw; Switching Current Ac1:160A; Coil Voltage Rohs Compliant: Yes |Abb AF116-30-11-11.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF116-30-11-11.