ABB Control AF09-40-00-13

Contactor, 4No, Din Rail, 250 V, 25 A, 250 V, 250 V Rohs Compliant: Yes |Abb AF09-40-00-13
$ 73.185
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF09-40-00-13.

RS (Formerly Allied Electronics)

Datasheet17 pages16 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+18.31%

Related Parts

TE Connectivity3100-20U18999CL
Electromechanical Relay DPST-NO-DM 40A 208/240VAC 1KOhm Flange Mount
4 Pole Contactor |Omron Industrial Automation J7KNA-AR-40 230
TE Connectivity3100-20U6999CL
Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity7-1611021-7
Electromechanical Relay 208/240VAC 1.85KOhm 50A SPST-NO-DM (83.8x53.3x64.5)mm Panel Contactor Relay
Electromechanical Relay 240VAC 10A DPST-NO/DPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A1M7
CONTACTOR, IEC, ELECTRO MECHANICAL, 12A, 220-240VAC COIL, 3PST-NO-DM, PBC SERIES

Descriptions

Descriptions of ABB Control AF09-40-00-13 provided by its distributors.

Contactor, 4No, Din Rail, 250 V, 25 A, 250 V, 250 V Rohs Compliant: Yes |Abb AF09-40-00-13
ABB AF09 4 Pole Contactor, 25 A, 4 kW, 100 - 250 V ac/dc Coil
AF09-40-00-13 100-250V50/60HZ-DC Contactor
Abb, Inc Af09 4P Contr, 100-250Vac/Dc
ABB AF09-40-00-13 AF09 4P CONTR, 10
CONTACTOR, 4P, 100V-250V,25A; Load Current Inductive: 9.5A; Relay Mounting: DIN Rail; Operating Voltage: 250V; Contact Configuration: 4NO; No. of Poles: 4 Pole; Switching Power AC3: 5.5kW; Switching Current AC1: 25A; Coil Volta

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG