ABB Control AF09-30-01-11

AF09 3 Pole Contactor; 25 A; 4 kW; 20 -60 V dc; 24 - 60 V ac Coil
$ 79.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF09-30-01-11.

Farnell

Datasheet21 pages16 years ago
Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-58.65%

Descriptions

Descriptions of ABB Control AF09-30-01-11 provided by its distributors.

AF09 3 Pole Contactor; 25 A; 4 kW; 20 -60 V dc; 24 - 60 V ac Coil
Electromechanical Relay 20 to 60VDC 24 to 60VAC 25A 3PST-NO/SPST-NC(45x77x86)mm DIN Rail Contactor Relay
AF09-30-01-11 24-60V50/60HZ 20-60VDC Contactor
Abb, Inc Af09 3P Contr, 1Nc, 24-60Vac, 20-6
CONTACTOR, 3PST-NO, 690V, DINRAIL; Load Current Inductive:9.5A; Relay Mounting:DIN Rail; Operating Voltage:690V; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:4kW; Switching Current AC1:25A; Coil Voltage VACRoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF09-30-01-11.