ABB Control AF09-22-00-13

Af09 4P Contr, 100-250Vac/Dc Rohs Compliant: Yes |Abb AF09-22-00-13
$ 74.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF09-22-00-13.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.79%

Related Parts

TE Connectivity3100-20U18999CL
Electromechanical Relay DPST-NO-DM 40A 208/240VAC 1KOhm Flange Mount
TE Connectivity3100-20U6999CL
Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity7-1611021-7
Electromechanical Relay 208/240VAC 1.85KOhm 50A SPST-NO-DM (83.8x53.3x64.5)mm Panel Contactor Relay
TE Connectivity / P&BPBC-009A1M7
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NO (76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A2M7
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
4 Pole Contactor |Omron Industrial Automation J7KNA-AR-40 230

Descriptions

Descriptions of ABB Control AF09-22-00-13 provided by its distributors.

Af09 4P Contr, 100-250Vac/Dc Rohs Compliant: Yes |Abb AF09-22-00-13
CONTACTOR, 4 POLE, AB AF09220013 AF09, CONTR, 100-250 AC/DC
CONTACTOR, 4P, 100V-250V,25A; Load Current Inductive: 9.5A; Relay Mounting: DIN Rail; Operating Voltage: 250V; Contact Configuration: 2NO / 2NC; No. of Poles: 4 Pole; Switching Power AC3: 5.5kW; Switching Current AC1: 25A; Coil

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG