ABB Control 2TLA050003R0100

ABB Components Jokab / Mkey MKey5, M20, 2NC/1NO, Std. Key - 2TLA050003R0100
$ 106.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA050003R0100.

Farnell

Datasheet1 page9 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of ABB Control 2TLA050003R0100 provided by its distributors.

ABB Components Jokab / Mkey MKey5, M20, 2NC/1NO, Std. Key - 2TLA050003R0100
Safety Interlock Switch, Dpst-Nc, Spst-No, 4 A, 250 V, 4 A, 250 V, Screw Rohs Compliant: Yes |Abb 2TLA050003R0100
SAFETY INTERLOCK SWITCH, 2NC+1NO, 250V; Product Range: MKey5 Series; Contact Configuration: DPST-NC, SPST-NO; Switch Terminals: Screw; Contact Voltage AC Max: 250V; Contact Current AC Max: 4A; IP Rating: IP67; Contact Voltage

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TLA050003R0100.