ABB Control 2TLA030051R0400

Emergency Stop Button, 2 Nc, Led Indication, 5 Pole, 1 M Cable, Smile Enclosure
$ 241.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA030051R0400.

element14 APAC

Datasheet1 page9 years ago
Datasheet16 pages14 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of ABB Control 2TLA030051R0400 provided by its distributors.

EMERGENCY STOP BUTTON, 2 NC, LED INDICATION, 5 POLE, 1 M CABLE, SMILE ENCLOSURE
Abb Industrial Connections & Solutions Smile 10 Ea Type Abb
ABB Components Jokab / Smile SMILE 10EA - 2TLA030051R0400
E-Stop, 10Ea, With Led Indicator; Contact Configuration:Dpst-Nc; Switch Operation:-; Switch Terminals:Screw; Contact Current Max:2A; Contact Voltage Ac Nom:10V; Contact Voltage Dc Nom:24V; Pushbutton Actuator Style:Round; Ip Rohs Compliant: Yes |Abb 2TLA030051R0400

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG