ABB 2TLA030051R0200 Emergency Stop Button. ABB Emergency Stop Button, Blank Non-Illuminated, 52 mm L x 40 mm W x 109 mm H, 2NC, Bezel/Housing: Plastic, (2) M12 x 5 Male, LED Indicator, IP65, External Mount. Additional Description: ABB -2TLA030051R0200 SMILE 12 EA. Catalog Description: Emergency stop in Smile enclosure, 2 NC contacts, status LED in button, and a M12 5-pin male connector and a M12 5-pin female connector.