ABB Control 2TLA020071R8200

Abb Industrial Connections & Solutions Gate-D2 Devicenet Gateway
$ 848.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020071R8200.

TME

Datasheet278 pages5 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of ABB Control 2TLA020071R8200 provided by its distributors.

Abb Industrial Connections & Solutions Gate-D2 Devicenet Gateway
ABB Jokab Safety Pluto GATE-D2 DeviceNet Gateway, 24 V dc
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8517620000 Product Main Type: GATE Product Name: Pluto gateway Popular Downloads Data Sheet, Technical Information: Pluto flyer Data Sheet, Technical Information (Part 2): GATE-D2 - EPLAN macro CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Marketing Video: ABB Safety Products - Your best partner for machine safety Installation Instructions and Manuals: Pluto Gateway Manual Dimensions Product Net Depth / Length: 119 mm Product Net Height: 101 mm Product Net Width: 23 mm Product Net Weight: 0.12 kg CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Technical Protocol Type: Pluto safety bus, DeviceNet Suitable For: Pluto AS-i v2 Pluto A20 v2 Pluto B20 v2 Pluto B22 Pluto B42 AS-i Pluto B46 v2 Pluto D20 Pluto D45 Pluto D45 (Harsh Env) Pluto O2 Pluto AS-i v2 Pluto A20 v2 Pluto B20 v2 Pluto B22 Pluto B42 AS-i Pluto B46 v2 Pluto D20 Pluto D45 Pluto D45 (Harsh Env) Pluto O2 Supply Voltage: 24 V DC Environmental Ambient Air Temperature: Operation -10 ... +70 °C Storage -25 ... +55 °C Operation -10 ... +70 °C Storage -25 ... +55 °C Degree of Protection: IP20 Material: Plastic Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Declaration: RoHS - Safety Products RoHS Information: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations Declaration of Conformity - CE: 2TLC010150D0201 Declaration of Conformity - UKCA: UK DoC - Gate Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 118 mm Package Level 1 Depth / Length: 33 mm Package Level 1 Height: 138 mm Package Level 1 Gross Weight: 0.16 kg Package Level 1 EAN: 7320500410660 External Classifications and Standards eClass: V11.0 : 27143136 ETIM 7: EC001099 - System interface/media gateway for bus system ETIM 8: EC001099 - System interface/media gateway for bus system ETIM 9: EC001099 - System interface/media gateway for bus system IDEA Granular Category Code (IGCC): 6809 >> System interface/media gateway for bus system UNSPSC: 43222605 Object Classification Code: K E-Number (Finland): 2712104

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG