ABB Control 2TLA020070R5800

ABB Components Jokab / Pluto PLUTO USB-Cable - 2TLA020070R5800
$ 125.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020070R5800.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.70%

Descriptions

Descriptions of ABB Control 2TLA020070R5800 provided by its distributors.

ABB Components Jokab / Pluto PLUTO USB-Cable - 2TLA020070R5800
Usb-Cable, For Programming, Pluto; Current Rating:-; Product Range:-; Accessory Type:Pluto Programming Usb Cable; External Depth:2M; External Width:16Mm; For Use With:Jokab Series Rohs Compliant: Yes |Abb 2TLA020070R5800
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8544429090 Product Main Type: Pluto accessory Product Name: Pluto cable Popular Downloads Data Sheet, Technical Information: Pluto flyer Instructions and Manuals: 2TLC172001M0210 CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Dimensions Product Net Depth / Length: 2 m Product Net Height: 9 mm Product Net Width: 16 mm Product Net Weight: 0.05 kg Technical Suitable For: Pluto AS-i v2 Pluto A20 v2 Pluto B20 v2 Pluto B22 Pluto B42 AS-i Pluto B46 v2 Pluto D20 Pluto D20 (Harsh Env) Pluto D45 Pluto D45 (Harsh Env) Pluto O2 Pluto S20 v2 Pluto S46 v2 Pluto AS-i v2 Pluto A20 v2 Pluto B20 v2 Pluto B22 Pluto B42 AS-i Pluto B46 v2 Pluto D20 Pluto D20 (Harsh Env) Pluto D45 Pluto D45 (Harsh Env) Show more Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 85 mm Package Level 1 Depth / Length: 20 mm Package Level 1 Height: 190 mm Package Level 1 Gross Weight: 0.05 kg Package Level 1 EAN: 7320500410790 External Classifications and Standards eClass: V11.0 : 27060313 ETIM 7: EC000237 - PLC connection cable ETIM 8: EC000237 - PLC connection cable ETIM 9: EC001855 - Sensor-actuator patch cord IDEA Granular Category Code (IGCC): 1709 >> PLC connection cable UNSPSC: 26121603 Object Classification Code: W E-Number (Finland): 0435324 E-Number (Sweden): 3861641

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG