ABB Control 2TLA020070R4600

ABB Components Jokab / Pluto Pluto B20 v2 Safety-PLC 8+8+2+2 I/O - 2TLA020070R4600
$ 2,025.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020070R4600.

Newark

Datasheet2 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2021-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 2TLA020070R4600 provided by its distributors.

ABB Components Jokab / Pluto Pluto B20 v2 Safety-PLC 8+8+2+2 I/O - 2TLA020070R4600
SAFETY PLC, 20 I/O, 24VDC; No. of Analogue Inputs: 8; No. of Analogue Outputs: 8; No. of Digital Inputs: -; No. of Digital Outputs: 4; Meter Display Type: -; IP / NEMA Rating: -; Product Range: Pluto Series
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8536411090 Product Main Type: Pluto Product Name: Programmable safety controller Popular Downloads Data Sheet, Technical Information: Pluto flyer Data Sheet, Technical Information (Part 2): Pluto B20 - EPLAN macro Instructions and Manuals: 2TLC172001M0210 Dimension Diagram: ABB Safety Products catalog CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Marketing Video: Pluto D45 ABB Safety Products - Your best partner for machine safety Pluto D45 ABB Safety Products - Your best partner for machine safety Dimensions Product Net Depth / Length: 120 mm Product Net Height: 84 mm Product Net Width: 45 mm Product Net Weight: 0.39 kg Safety Information Performance Level (PL): Up to e Safety Integrity Level (SIL): 1 2 3 1 2 3 Technical Diagnostic Coverage: High Number of Inputs: Failsafe 16 Number of Outputs: Failsafe (Transistor) 2 Failsafe (Relay) 2 Non-Failsafe 8 Failsafe (Transistor) 2 Failsafe (Relay) 2 Non-Failsafe 8 Protocol Type: MODBUS ASCII, Pluto Safety Bus, StatusBus Rated Control Supply Voltage (Us): 24 V DC Supply Voltage: 24 V DC Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations ATEX Certificate: No Declaration of Conformity - CE: EC Declaration of conformity Pluto Declaration of Conformity - UKCA: UK DoC - Pluto TÜV Certificate: EC type-examination certificate - Pluto UL Certificate: No certification needed VDE Certificate: No certification needed Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 90 mm Package Level 1 Depth / Length: 130 mm Package Level 1 Height: 57 mm Package Level 1 Gross Weight: 0.42 kg Package Level 1 EAN: 7320500410547 External Classifications and Standards eClass: V11.0 : 27242207 ETIM 7: EC000236 - PLC CPU-module ETIM 8: EC000236 - PLC CPU-module ETIM 9: EC000236 - PLC CPU-module IDEA Granular Category Code (IGCC): 3561 >> Programmable Logic Controller Module UNSPSC: 32151705 Object Classification Code: K E-Number (Finland): 2712233 E-Number (Sweden): 3860079

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG