ABB Control 2TLA020054R0200

ABB Jokab Safety Adaptor, For Use With Vital Controller, , VITAL Series
$ 138.68
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020054R0200.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

Farnell

TME

Inventory History

3 month trend:
+113%

Descriptions

Descriptions of ABB Control 2TLA020054R0200 provided by its distributors.

ABB Jokab Safety Adaptor, For Use With Vital Controller, , VITAL Series
ABB 2TLA020054R0200 Adapter Unit Brand: ABB. Part Number: 2TLA020054R0200. ABB Adapter Unit, Type TINA 3A, For Use With: Pluto AS-i v2/Pluto A20 v2/Pluto B20 v2/Pluto B22/Pluto B42 AS-i/Pluto B46 v2/Pluto D20/Pluto D20 (Harsh Env)/Pluto D45/Pluto D45 (Harsh Env)/Pluto O2/Pluto S20 v2/Pluto S46 v2/Vital 1/Vital 2/Vital 3 Safety Control Device and Emergency Stop and Other Safety Sensors with Potential Free Contacts, 24 mm H x 57 mm W x 24 mm D Dimensions. Additional Description: ABB -2TLA020054R0200 TINA 3A ADAPTER UNIT TYPE ABB. Catalog Description: Tina is available in several versions depending on the type of safety component that is connected to the Vital, Pluto or B&R X20 circuit...
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85369095 Product Main Type: Tina Product Name: DYNlink adapter Status Indicator: Yes Popular Downloads Data Sheet, Technical Information: ABB Safety Products catalog Data Sheet, Technical Information (Part 2): 2TLC010080D0201 Instructions and Manuals: Tina 3A/Aps Product Manual CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ Tina Dimensions Product Net Depth / Length: 24 mm Product Net Height: 24 mm Product Net Width: 57 mm Product Net Weight: 0.026 kg Technical Color: Black Rated Control Supply Voltage (Us): 24 V DC Rated Operational Voltage: 24 V DC Suitable For: Pluto AS-i v2 Pluto A20 v2 Pluto B20 v2 Pluto B22 Pluto B42 AS-i Pluto B46 v2 Pluto D20 Pluto D45 Pluto D45 (Harsh Env) Pluto O2 Pluto S20 v2 Pluto S46 v2 Vital 1 B&R X20 Pluto AS-i v2 Pluto A20 v2 Pluto B20 v2 Pluto B22 Pluto B42 AS-i Pluto B46 v2 Pluto D20 Pluto D45 Pluto D45 (Harsh Env) Pluto O2 Show more Supply Voltage: 24 V DC Environmental Ambient Air Temperature: Operation -10 ... 55 °C Degree of Protection: IP67 Material: Plastic Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations CSA Certificate: CSA certificate - Vital, Tina Declaration of Conformity - CE: EC Declaration of conformity - Tina Declaration of Conformity - UKCA: Uk DoC - Tina 3A 3Aps TÜV Certificate: TUV certificate - Tina Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 100 mm Package Level 1 Depth / Length: 170 mm Package Level 1 Height: 0.03 m Package Level 1 Gross Weight: 0.03 kg Package Level 1 EAN: 7350024451849 External Classifications and Standards eClass: V11.0 : 27060313 ETIM 7: EC001584 - I/O device for bus system ETIM 8: EC001584 - I/O device for bus system ETIM 9: EC003558 - Passive sensor-actuator interface (without cable) IDEA Granular Category Code (IGCC): 5219 >> Switch part or accessory UNSPSC: 39122221 Object Classification Code: T E-Number (Finland): 2307382 E-Number (Sweden): 3861354

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG