ABB Control 2TLA020052R1000

Abb Vital 1 Safety Controller With Relay Outputs 2NO, +24 VDC Supply Voltage
$ 525.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020052R1000.

Master Electronics

Datasheet1 page9 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.01%

Descriptions

Descriptions of ABB Control 2TLA020052R1000 provided by its distributors.

ABB VITAL 1 SAFETY CONTROLLER WITH RELAY OUTPUTS 2NO, +24 VDC SUPPLY VOLTAGE
Control Unit, Vital 1, 24Dc/2No; Current Rating:1.8A; Product Range:-; Accessory Type:Safety Module; External Depth:120Mm; External Width:22.5Mm; For Use With:Jokab Series; Length:84Mm; Voltage Rating:24V Rohs Compliant: Yes |Abb 2TLA020052R1000
ABB 2TLA020052R1000 Safety Controller Brand: ABB. Part Number: 2TLA020052R1000. ABB Safety Controller, 1-Channel, Series: Vital 1, 0.0225 m W x 0.12 m D x 0.084 m H. Additional Description: ABB -2TLA020052R1000 VITAL 1 SAFETY CONTROLLER. Catalog Description: Vital 1 Safety Controller with 2 safety outputs, 24V DC supply, 22.5mm wide..
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85364900 Product Main Type: Vital Product Name: Safety controller Function: Safety controller for monitoring of safety devices using DYNlink Sub-Function: Start/test input, Manual/Auto reset Popular Downloads Data Sheet, Technical Information: ABB Safety Products catalog CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Marketing Video: ABB Safety Products - Your best partner for machine safety Installation Instructions and Manuals: Vital 1 Original instructions Dimensions Product Net Depth / Length: 120 mm Product Net Height: 84 mm Product Net Width: 22.5 mm Product Net Weight: 0.267 kg CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Safety Information Certification Agency: CE TÜV NORD CCC UKCA cCSAus CE TÜV NORD CCC UKCA cCSAus Performance Level (PL): Up to e Safety Integrity Level (SIL): 3 Technical Number of Outputs: Failsafe (Relay) 2 Rated Control Supply Voltage (Us): 24 V DC Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Declaration: RoHS - Safety Products RoHS Information: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations CQC Certificate: CQC Certificate, Safety Control Unit, VITAL 1, Made in Germany CSA Certificate: CSA certificate - Vital, Tina Declaration of Conformity - CCC: CCC Declaration of Conformity, Safety Control Unit, VITAL 1, Made in Germany Declaration of Conformity - CE: EC Declaration of conformity - Vital 1 Declaration of Conformity - UKCA: UK DoC - Vital1 TÜV Certificate: EC type-examination certificate - Vital 1 UL Certificate: CSA certificate - Vital, Tina Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 90 mm Package Level 1 Depth / Length: 45 mm Package Level 1 Height: 130 mm Package Level 1 Gross Weight: 0.367 kg Package Level 1 EAN: 7350024431810 External Classifications and Standards eClass: V11.0 : 27371819 ETIM 7: EC001449 - Device for monitoring of safety-related circuits ETIM 8: EC001449 - Device for monitoring of safety-related circuits ETIM 9: EC001449 - Device for monitoring of safety-related circuits IDEA Granular Category Code (IGCC): 3584 >> Safety Control Module UNSPSC: 32151802 Object Classification Code: K E-Number (Finland): 2712238 E-Number (Sweden): 3858760

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG