ABB Control 2TLA020051R5700

Adam Ossd-info M12-8 Safety Sensor, M12-8 Male Connector, IP69K, Yellow
$ 203.78
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020051R5700.

element14 APAC

Datasheet1 page9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.04%

Descriptions

Descriptions of ABB Control 2TLA020051R5700 provided by its distributors.

ADAM OSSD-INFO M12-8 SAFETY SENSOR, M12-8 MALE CONNECTOR, IP69K, YELLOW
Reed Sensor, 15Mm, Nc, 0.03A, 24V, Cable; Sensing Range Max:15Mm; Sensor Mounting:Cable; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Supply Current:30Ma; Product Range:Eden Dynamic Series; Svhc:No Svhc Rohs Compliant: Yes |Abb Jokab 2TLA020051R5700
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8536508090 Product Main Type: Eden Product Name: Sensor Function: Non-contact safety sensor used as interlocking device - Actuator to be ordered separately Sub-Function: Info signal Status Indicator: Yes Popular Downloads Data Sheet, Technical Information: Eden flyer Data Sheet, Technical Information (Part 2): 2TLC172213D0201 Instructions and Manuals: Eden OSSD product manual CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ Eden Marketing Video: Sentry and Eden ABB Safety Products - Your best partner for machine safety Sentry and Eden ABB Safety Products - Your best partner for machine safety Dimensions Product Net Depth / Length: 12 mm Product Net Height: 75.2 mm Product Net Width: 30 mm Product Net Weight: 0.026 kg Safety Information Certification Agency: TÜV Süd Safety Category: 4 Performance Level (PL): Up to e Safety Integrity Level (SIL): 3 Technical Communication Interface: OSSD Connection Configuration: M12-8 male Number of Outputs: Non-Failsafe, Undelayed Contacts 0 Non-Failsafe, Undelayed Semiconductors 1 Non-Failsafe, Undelayed Contacts 0 Non-Failsafe, Undelayed Semiconductors 1 Operating Distance (Sn): 15 mm PCB Coated: No Probability of Dangerous Failure per Hour (PFDH): 4.5 10-9 hour 4.5 10-9 hour Rated Control Supply Voltage (Us): 24 V DC Technical UL/CSA Enclosure Type UL/CSA: 4X Environmental Ambient Air Temperature: Operation -40 ... 70 °C Storage -40 ... +70 °C Operation -40 ... 70 °C Storage -40 ... +70 °C Degree of Protection: IP67 IP69K IP67 IP69K Material: Housing: Plastic (PBT) Coating housing: Uncoated Moulding: Epoxy Housing: Plastic (PBT) Coating housing: Uncoated Moulding: Epoxy Operating Humidity (RHamb): 35 to 85% (no icing, no condensation) Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations cULus Certificate: UL certificate - Eden OSSD Declaration of Conformity - CE: EC Declaration of conformity - Eden OSSD Declaration of Conformity - UKCA: UK DoC - Eden OSSD TÜV Certificate: TUV Certificate - Eden OSSD UL Certificate: UL certificate - Eden OSSD Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 0.016 m Package Level 1 Depth / Length: 0.075 m Package Level 1 Height: 0.075 m Package Level 1 Gross Weight: 0.052 kg Package Level 1 EAN: 7350024480368 External Classifications and Standards eClass: V11.0 : 27272402 ETIM 7: EC002544 - Magnetic proximity switch ETIM 8: EC002544 - Magnetic proximity switch ETIM 9: EC002544 - Magnetic proximity switch IDEA Granular Category Code (IGCC): 6147 >> Non contact sensors UNSPSC: 41111916 Object Classification Code: B E-Number (Sweden): 3830216

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG