ABB Control 2TLA020007R6000

ABB Jokab Safety Safeball JSTD25 Safety Two Hand ControlSwitch, Momentary, NO/NC, IP65
$ 815.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020007R6000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

element14 APAC

TME

Descriptions

Descriptions of ABB Control 2TLA020007R6000 provided by its distributors.

ABB Jokab Safety Safeball JSTD25 Safety Two Hand ControlSwitch, Momentary, NO/NC, IP65
CONTROL STATION, TWO HAND, 5-POLE; Contact Configuration: 2NO / 2NC; No. of Positions: 2 Position; Approvals / Standards: -; IP Rating: IP65; Switch Case: Aluminium; Product Range: -; Colour: Yellow / Black; Contact Resistance:
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85365011 Product Main Type: JSTD25 Product Name: Two-Hand device Popular Downloads Data Sheet, Technical Information: ABB Safety Products catalog Data Sheet, Technical Information (Part 2): 2TLC010068D0201 Instructions and Manuals: Safeball AS-i Original instructions (obsolete product) CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Marketing Video: ABB Safety Products - Your best partner for machine safety Dimensions Product Net Depth / Length: 90.5 mm Product Net Height: 130 mm Product Net Width: 370 mm Product Net Weight: 1.167 kg Safety Information Performance Level (PL): Up to e Technical Connection Configuration: M12-5 male Environmental Degree of Protection: IP65 Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products SCIP: 42da10e4-304b-429c-a19b-e7e423ea4a46 Sweden Simplified SCIP: 97e15e37-db6c-446f-801a-b5f275236a92 Germany a5e03bc2-e08f-4e5f-91e0-e2a6022c7401 Germany aca3a997-c659-4be4-b609-023505b3ba53 Denmark 022f601d-a574-4cee-9534-90506ed97e9d Germany da512a99-de13-42b9-a13c-894d4931319f France 1f88f664-80bc-41ef-b48c-a024c01fe7ec Germany ffb7a5d9-21d0-4c3b-b09b-62caa1d14cfb Germany 4073f40e-2acd-4541-a47f-d4dc69699bf4 France 55afaca5-c332-476d-8d9e-63439ee78762 Hungary efe8780f-73f9-4662-9b53-c87e12be5409 Spain a8ed9a66-bd77-470b-9b20-88169c7fd6b0 Belgium 670ce3d1-5410-42ce-860e-592557fbd95e Greece ac345f7d-473c-4d07-88f8-a7c423daaa0c Portugal a99fb7e6-595d-42c6-8202-06f4d51e65d4 Bulgaria a05ea8da-6a17-4781-b9f9-3b5d023c9124 Sweden dbaa511b-ef5c-42d5-800c-9a0bc5a16474 Poland 47f175b4-cb55-439d-a361-03104c8d5f48 Poland bec3e70f-4a22-4e3e-a727-4bd953452da5 Norway a48feba5-29e0-418f-b7f6-6556626fcda2 Finland 6a237637-9d9a-4ac5-9cac-962d76ef79ae Belgium 5224091e-274b-4f8d-902c-bb6779539b8a Italy 034ca2f6-1bd6-479e-b81a-2ddf61797ab6 Croatia 3b0ce702-820b-4834-a5cd-b496de4671bd Czech Republic 90b574af-db0c-4a0a-9b6a-980e7482a60a Poland 8e191abe-45a6-40a2-a195-e866ddb825c5 Netherlands 5d6e9fcd-e286-4d7e-af80-badd5fe8752e Hungary 6f6468af-8d0e-4fa9-be5a-126bac941460 Estonia 97e15e37-db6c-446f-801a-b5f275236a92 Germany a5e03bc2-e08f-4e5f-91e0-e2a6022c7401 Germany aca3a997-c659-4be4-b609-023505b3ba53 Denmark 022f601d-a574-4cee-9534-90506ed97e9d Germany da512a99-de13-42b9-a13c-894d4931319f France 1f88f664-80bc-41ef-b48c-a024c01fe7ec Germany ffb7a5d9-21d0-4c3b-b09b-62caa1d14cfb Germany 4073f40e-2acd-4541-a47f-d4dc69699bf4 France 55afaca5-c332-476d-8d9e-63439ee78762 Hungary efe8780f-73f9-4662-9b53-c87e12be5409 Spain Show more Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations Declaration of Conformity - CE: EC Declaration of conformity JSTD1 Safeball, JSTD25, JSTD20 Declaration of Conformity - UKCA: UK DoC - JSTD1, JSTD25 SEMKO Certificate: Type Certificate - JSTD1 A/B/C/E Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 38.2 mm Package Level 1 Depth / Length: 95 mm Package Level 1 Height: 140 mm Package Level 1 Gross Weight: 1.317 kg Package Level 1 EAN: 7350024460322 External Classifications and Standards eClass: V11.0 : 27371219 ETIM 7: EC001260 - Two-hand control device ETIM 8: EC001260 - Two-hand control device ETIM 9: EC001260 - Two-hand control device IDEA Granular Category Code (IGCC): 3584 >> Safety Control Module UNSPSC: 32151802 Object Classification Code: B

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG