ABB Control 2TLA020003R4700

Abb Industrial Connections & Solutions Hk5 Cable 5 M With Conn Type Abb
$ 417.72
Production

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 2TLA020003R4700 provided by its distributors.

Abb Industrial Connections & Solutions Hk5 Cable 5 M With Conn Type Abb
ABB Components Jokab / JSHD HK5 - 2TLA020003R4700
CABLE 5 M WITH CONNECTOR TYPE
Circular Connector
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8544429090 Product Main Type: JSHD4 accessory Product Name: Cable Function: Cable for safety control device Popular Downloads Data Sheet, Technical Information: Data sheet HK cables CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Dimensions Cable Length: 5 m Product Net Depth / Length: 5 m Product Net Height: 27 mm Product Net Width: 27 mm Product Net Weight: 0.23 kg Technical Connection Configuration: Cannon 12 female sockets Suitable For: JSHD4-2-AB JSHD4-2-AB-A JSHD4-2-AK JSHD4-3-AB JSHD4-3-AB-A JSHD4-3-AK JSHD4-4-AB JSHD4-4-AB-A JSHD4-4-AK JSHD4-5-AB JSHD4-5-AB-A JSHD4-5-AK JSHD4 AB JSHD4 AK JSHD4-2-AB JSHD4-2-AB-A JSHD4-2-AK JSHD4-3-AB JSHD4-3-AB-A JSHD4-3-AK JSHD4-4-AB JSHD4-4-AB-A JSHD4-4-AK JSHD4-5-AB Show more Environmental Degree of Protection: IP65 Material: Jacket: PVC Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 300 mm Package Level 1 Depth / Length: 200 mm Package Level 1 Height: 30 mm Package Level 1 Gross Weight: 0.4 kg Package Level 1 EAN: 7350024461169 External Classifications and Standards eClass: V11.0 : 27371392 ETIM 7: EC002886 - Accessories for agreement switch ETIM 8: EC002886 - Accessories/spare parts for agreement switch ETIM 9: EC002886 - Accessories/spare parts for agreement switch IDEA Granular Category Code (IGCC): 1708 >> Control cable UNSPSC: 26121603 Object Classification Code: W E-Number (Finland): 2307370 E-Number (Sweden): 3705126

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG