ABB Control 2TLA020001R1000

Safety Switch, Pushbutton, 3 Position Rohs Compliant: Yes |Abb 2TLA020001R1000
$ 108.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TLA020001R1000.

TME

Datasheet278 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-10-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 2TLA020001R1000 provided by its distributors.

Safety Switch, Pushbutton, 3 Position Rohs Compliant: Yes |Abb 2TLA020001R1000
ABB Jokab Safety JSHD Series Safety Enabling Switch, 3 Position, IP65
Abb Industrial Connections & Solutions Jshd2C Type E Enabling Switch Abb
SAFETY SWITCH, PUSHBUTTON, 3 POSITION;
ABB Components Jokab / JSHD JSHD2C-Type E - 2TLA020001R1000
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85369095 Product Main Type: JSHD2 Product Name: Three-position single pushbutton Function: Three-position single pushbutton Status Indicator: No Popular Downloads Data Sheet, Technical Information: JSHD2C Product sheet Instructions and Manuals: JSHD2C Product sheet CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Marketing Video: ABB Safety Products - Your best partner for machine safety Dimensions Product Net Depth / Length: 13.5 mm Product Net Height: 29.25 mm Product Net Width: 26.55 mm Product Net Weight: 0.01 kg Safety Information Certification Agency: CE cURus Kiwa CE cURus Kiwa B10d Value: Operations to Bottom Position 968 000 Operations to Middle Position 2 million Operations to Bottom Position 968 000 Operations to Middle Position 2 million Technical Communication Interface: Contacts Connection Configuration: 3 leads, 190 mm each Number of Contacts NC: 1 Number of Contacts NO: 1 Rated Operational Current DC-12 (Ie): (24 V) 0.02 A Technical Information: Foff: 20 N; Mechanical service life: > 1 million cycles, top to middle position, > 100 000 cycles, middle to bottom position Environmental Ambient Air Temperature: Operation -10 ... 55 °C Storage -40 ... +85 °C Operation -10 ... 55 °C Storage -40 ... +85 °C Degree of Protection: IP54 Material: Contact: Au Housing: POM 20% GF (yellow) Plunger: PBT (Black) Contact: Au Housing: POM 20% GF (yellow) Plunger: PBT (Black) Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations CQC Certificate: No certification needed cULus Certificate: UL Certificate JSHD2C & JSHD4H2 cURus Certificate: UL Certificate JSHD2C & JSHD4H2 Declaration of Conformity - CE: EC Declaration of conformity - JSHD4, JSHD2C, JSHD4H2 Declaration of Conformity - UKCA: UK DoC - JSHD4, JSHD2C, JSHD4H2 SEMKO Certificate: Type Certificate - JSHD4 Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 100 mm Package Level 1 Depth / Length: 170 mm Package Level 1 Height: 14 mm Package Level 1 Gross Weight: 0.01 kg Package Level 1 EAN: 7350024456837 External Classifications and Standards eClass: V11.0 : 27371238 ETIM 7: EC002571 - Agreement switch ETIM 8: EC002571 - Agreement switch ETIM 9: EC002571 - Agreement switch IDEA Granular Category Code (IGCC): 5210 >> Push button switch UNSPSC: 39122216 Object Classification Code: B

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG