Descriptions of ABB Control 2TLA010040R0200 provided by its distributors.
Safety Relay, 4Pst-No, 5A, 240V; Coil Voltage:-; Contact Configuration:4Pst-No; Product Range:Bsr11 Series; Relay Mounting:Din Rail; Contact Current:5A; Relay Terminals:Screw; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:-; Rohs Compliant: Yes |Abb Jokab 2TLA010040R0200
Ordering EAN: 7350024483260 Minimum Order Quantity: 1 piece Customs Tariff Number: 85364900 Popular Downloads Data Sheet, Technical Information: Folleto_Sentry revB Instructions and Manuals: Sentry BSR11 - Product Manual CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Dimension Diagram: Sentry dimension diagram Wiring Diagram: Connection diagram Sentry BSR11 general EPLAN Data: EPLAN EDZ Expansion Relays Marketing Video: Sentry and Eden ABB Safety Products - Your best partner for machine safety Sentry and Eden ABB Safety Products - Your best partner for machine safety Dimensions Product Net Width: 22.5 mm Product Net Height: 120 mm Product Net Depth / Length: 120 mm Product Net Weight: 0.19 kg Technical Function: Expansion relay - No monitoring of two channel fault Sub-Function: Start/test input Timer Relay Type: No Time Delay Rated Control Supply Voltage (Us): 24 V DC Rated Operational Current AC-15 (Ie): 5 A Rated Operational Current DC-13 (Ie): 6 A Degree of Protection: IP20 Connecting Capacity: Crimped Pin 1x0.2...3.3 mm² Crimped Pin 2x0.2...1.5 mm² Flexible with Ferrule 1x0.2...3.3 mm² Flexible with Ferrule 2x0.2...1.5 mm² Solid 1x0.2...3.3 mm² Solid 2x0.2...1.5 mm² Crimped Pin 1x0.2...3.3 mm² Crimped Pin 2x0.2...1.5 mm² Flexible with Ferrule 1x0.2...3.3 mm² Flexible with Ferrule 2x0.2...1.5 mm² Solid 1x0.2...3.3 mm² Solid 2x0.2...1.5 mm² Tightening Torque: 0.7 N·m Wire Stripping Length: 6.5 mm Recommended Screw Driver: M3.5 Mounting on DIN Rail: TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715 TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715 TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 Standards: IS0 13849 Technical UL/CSA Connecting Capacity UL/CSA: Crimped Pin 1x 24-12 AWG Crimped Pin 2x 24-16 AWG Flexible with Ferrule 1x 24-12 AWG Flexible with Ferrule 2x 24-16 AWG Solid 1x 24-12 AWG Solid 2x 24-16 AWG Crimped Pin 1x 24-12 AWG Crimped Pin 2x 24-16 AWG Flexible with Ferrule 1x 24-12 AWG Flexible with Ferrule 2x 24-16 AWG Solid 1x 24-12 AWG Solid 2x 24-16 AWG Environmental Ambient Air Temperature: Operation -25 ... +65 °C Storage -40 ... +70 °C Operation -25 ... +65 °C Storage -40 ... +70 °C Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products Certificates and Declarations CQC Certificate: CQC Certificate, Safety Relay, BSR10, BSR11, BSR23, SSR10, SSR10M, SSR20,SSR20M, SSR32,SSR42, TSR10, TSR20, TSR20M, USR10,USR22, Made in Germany cUL Certificate: UL Certificate - Sentry cULus Certificate: UL FS Certificate - Sentry Declaration of Conformity - CCC: CCC Declaration of Conformity, Safety Relay, BSR10, BSR11, BSR23, SSR10, SSR10M, SSR20,SSR20M, SSR32,SSR42, TSR10, TSR20, TSR20M, USR10,USR22, Made in Germany Declaration of Conformity - CE: Declaration of conformity - Sentry Declaration of Conformity - UKCA: UK DoC - Sentry KC Certificate: KC-mark - Sentry TÜV Certificate: TUV Certificate - Sentry Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 125 mm Package Level 1 Depth / Length: 31 mm Package Level 1 Height: 129 mm Package Level 1 Gross Weight: 0.251 kg Package Level 1 EAN: 7350024483260 Package Level 2 Units: 36 piece Package Level 2 Width: 280 mm Package Level 2 Depth / Length: 395 mm Package Level 2 Height: 210 mm Package Level 2 Gross Weight: 9.3 kg External Classifications and Standards Object Classification Code: K ETIM 7: EC001449 - Device for monitoring of safety-related circuits ETIM 8: EC001449 - Device for monitoring of safety-related circuits ETIM 9: EC001449 - Device for monitoring of safety-related circuits eClass: V11.0 : 27371819 UNSPSC: 39122331 E-Number (Finland): 2712520 E-Number (Sweden): 3860817