ABB Control 2CCA703154R0001

ABB Components System pro M compact E 215-16-11F - 2CCA703154R0001
$ 20.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2CCA703154R0001.

TME

Datasheet277 pages10 years ago
Datasheet1,168 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 2CCA703154R0001 provided by its distributors.

ABB Components System pro M compact E 215-16-11F - 2CCA703154R0001
E215-16-11F PUSHBUTTON BLACK 16A 1NO1NC;
Contact Configuration = 1NO + 1NC / Poles = 2 / Switching Current = 16 A / Switching Voltage V = 250 / Fuse Current A = 16 / Mounting Type = Direct Mount / Handle Colour = Black / Case Colour = Light Grey / Protection Rating = IP20 / Series = E215 / Width mm = 9 / Height mm = 85 / Depth mm = 67.5
Technical Maximum Switching Voltage: 250 V Number of Main Contacts NC: 1 Number of Main Contacts NO: 1 Number of Poles: 2P Tightening Torque: 1.2-1.5 N·m Switch Type: Double Interrupting Contacts Material of Conductor: Copper Remarks: Sealable in the On and Off positions Connecting Capacity: Solid 1x1…6 mm² Solid 2x2.5 mm² Flexible 1x0.75…2x2.5 mm² Solid 1x1…6 mm² Solid 2x2.5 mm² Flexible 1x0.75…2x2.5 mm² Electrical Rated Voltage (Ur): Lamp 48 ... 48 V Rated Operational Voltage: acc. to EN 250 V AC acc. to UL 508 240 V AC acc. to EN 250 V AC acc. to UL 508 240 V AC Rated Current (In): 16 A Rated Frequency (f): 50/60 Hz Power Loss: 0.5 W Power Watt: 0.72 W Number of Contacts NC: 1 Number of Contacts NO: 1 Number of Auxiliary Contacts CO (SPDT): 0 Design Color: Black Control Element Color: Black Material Compliance RoHS Information: EU Declaration of Conformity - E213, E214, E215, E217, E218 RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 RoHS Date: 20170426 REACH Declaration: MDRC REACH Environmental certification REACH Information: False - does not contain substances > 0.1 mass percentage REACH Date: 20190425 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Consumer Environmental Ambient Air Temperature: Operation -25...+55 °C Storage -40...+70 °C Operation -25...+55 °C Storage -40...+70 °C Degree of Protection: IP20 Environmental Information: System pro M compact - On-off switches , pushbuttons , indicator lights Dimensions Width in Number of Modular Spacings: 0.5 Product Net Width: 9 mm Product Net Height: 85 mm Product Net Depth / Length: 68 mm Product Net Weight: 49 g Built-In Depth (t2): 75 mm Engineering EPLAN Data: EPLAN EDZ Switches, Pushbuttons and Indicator Lights, E210 Ordering Package Level 1 Units: box 10 piece Package Level 1 Gross Weight: 496 g E-Number (Finland): 2312349 E-Number (Norway): 1429794 E-Number (Switzerland): 467560258 Certificates and Declarations CB Certificate: CB Zertifikat: E213 - E218 CCC Certificate: CCC certificate: E215 Declaration of Conformity - CE: EU Declaration of Conformity - E213, E214, E215, E217, E218 Declaration of Conformity - UKCA: UKCA Declaration of Conformity E213, E214, E215, E217, E218 VDE Certificate: VDE Zertifikat: E213, E218 Installation Popular Downloads Data Sheet, Technical Information: 2CCC441003C0101 External Classifications and Standards ETIM 9: EC001546 - Push button for distribution board ETIM 10: EC001546 - Push button for distribution board UNSPSC: 39122216 eClass: V11.0 : 27142302 IDEA Granular Category Code (IGCC): 5212 >> Push button for distribution board Object Classification Code: S Standards: EN60068-2-1 EN60068-2-2 EN60068-2-30 DIN EN 60669-1 VDE 0632-1 UL508 EN60068-2-1 EN60068-2-2 EN60068-2-30 DIN EN 60669-1 VDE 0632-1 UL508

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG