ABB Control 1SVR740884R3300

Phase, Voltage Monitoring Relay With 2CO, SPDT Contacts, 3 Phase, 300 to 500V AC
$ 305.416
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR740884R3300.

Master Electronics

Datasheet300 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR740884R3300 provided by its distributors.

PHASE, VOLTAGE MONITORING RELAY WITH 2CO, SPDT CONTACTS,3 PHASE,300 TO 500V AC
CM-MPS.41P Three-phase monitoring relay 2c/o, 0,0.1-30s, L1-L2-L3=3x300-500VAC
Three phase monitoring relay with 300-500 VAC rated supply voltage
ABB Components Monitoring relais / CM-M / CM-P / C CM-MPS.41P - 1SVR740884R3300
CM-PSS.41P THREE-PHASE MONITORING RELAY
Abb Inc Cm-Mps41P Three-Phase Mon
Phase Monitor Relay, 3Ph, Dpdt, 300-500V; Product Range:Cm Series; Contact Configuration:Dpdt; Contact Current:4A; Relay Mounting:Din Rail; Relay Terminals:Screwless; Switching Voltage Max:230Vac; Supply Voltage Max:500Vac; Phase Rohs Compliant: Yes |Abb 1SVR740884R3300

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG