ABB Control 1SVR740824R9300

Phase Monitoring Relay, 200-500 VAC, SPDT, Push-in Terminal, Cm Series
$ 143.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR740824R9300.

Master Electronics

Datasheet300 pages13 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control 1SVR740824R9300 provided by its distributors.

PHASE MONITORING RELAY, 200-500 VAC, SPDT, PUSH-IN TERMINAL, CM SERIES
ABB Components Monitoring relais / CM-M / CM-P / C CM-PFS.P 2CO L1-l2-l3=200-500VAC 50 - 1SVR740824R9300
Phase reversal monitor for 3 phase mains from 200-500 VAC, with DPDT relay output and fixed time delay. F
CM-PFS.P THREE-PHASE MONITORING RELAY
230V 230V 103.7mm*22.5mm*85.6mm
Phase Monitor Relay, 3Ph, Dpdt, 200-500V; Product Range:Cm Series; Contact Configuration:Dpdt; Contact Current:4A; Relay Mounting:Din Rail; Relay Terminals:Screwless; Switching Voltage Max:230Vac; Supply Voltage Max:500Vac; Phase Rohs Compliant: Yes |Abb 1SVR740824R9300

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG