ABB Control 1SVR730885R1300

Phase Monitoring Relay, 90-170 VAC, SPDT, 4A/250V, Screw Terminal, Cm Series
$ 314.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR730885R1300.

RS (Formerly Allied Electronics)

Datasheet26 pages14 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control 1SVR730885R1300 provided by its distributors.

PHASE MONITORING RELAY, 90-170 VAC, SPDT, 4A/250V, SCREW TERMINAL, CM SERIES
CM-MPS.11S Three-phase monitoring relay 2c/o, 0,0.1-30s, L1-L2-L3-N=3x90-170VAC
Multifunction single or three phase monitoring relay, operating on 90-170
RELAY, 3 PH, DPDT, 70VAC, 170VAC; Product Range: -; Contact Configuration: DPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 300VAC; Supply Voltage Max: 170VAC; Phase Type: 3 Pha
RELAY, 3 PHASE, 2C/O, 90-170VSC; Contact Configuration:DPDT; Phase Type:Three Phase; Power Consumption:10VA; Supply Voltage Max:170V AC; Supply Current Max:25mA; Operating Time Range:0.1s to 30s; Relay Mounting:DIN Rail; Series:CM-MPS; SVHC:No SVHC (19-Dec-2011); Supply Voltage AC Min:90V

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG