ABB Control 1SVR730884R4300

ABB Phase Monitoring Relay, DIN Rail, DPDT, 4A, 250V, Screw Terminal, 1SVR730 Series
$ 364.579
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR730884R4300.

RS (Formerly Allied Electronics)

Datasheet26 pages14 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR730884R4300 provided by its distributors.

ABB Phase Monitoring Relay, DIN Rail, DPDT, 4A, 250V, Screw Terminal, 1SVR730 Series
CM-MPS.43S Three-phase monitoring relay 2c/o, 0,0.1-30s, L1-L2-L3=3x300-500VAC
RELAY, 3 PH, DPDT, 300VAC, 500VAC; Product Range: -; Contact Configuration: DPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 300VAC; Supply Voltage Max: 500VAC; Phase Type: 3 Ph
RELAY, 3 PHASE, 2C/O, 300-500VAC; Contact Configuration:DPDT; Phase Type:Three Phase; Power Consumption:4VA; Supply Voltage Max:500V AC; Supply Current Max:5mA; Relay Mounting:DIN Rail; Series:CM-MPS; Operating Time Range:0.1s to 30s; Supply Voltage AC Min:300V

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG