ABB Control 1SVR730841R1300

CM-SRS.12S Current monitoring relay 1c/o, B-C=0.3-15A RMS, 220-240VAC
$ 216.439
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR730841R1300.

RS (Formerly Allied Electronics)

Datasheet12 pages14 years ago

Newark

Master Electronics

TME

Inventory History

3 month trend:
-5.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SVR730841R1300 provided by its distributors.

CM-SRS.12S Current monitoring relay 1c/o, B-C=0.3-15A RMS, 220-240VAC
RELAY, MONITOR, CURRENT MONITORING RELAY 220-240 VAC
Current monitoring relay with 220-240 VAC supply voltage and selectable. 0.3-15 amps sensing range, no trip delay.
Abb Inc Cm-Srs12S Current Mon Relay
RELAY, CURRENT SENSING, SPDT, 15A; Product Range: -; Contact Configuration: SPDT; Contact Current: 4A; Relay Mounting: DIN Rail; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Contact Voltage VDC: -; Supply Voltage Max: 24
RELAY, 1 PHASE, 1C/O, OVER/UNDER CURRENT; Contact Configuration:SPDT; Power Consumption:2.6VA; Supply Voltage Max:240V AC; Supply Current Max:12mA; Relay Mounting:DIN Rail; Series:CM-SRS.1; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG