ABB Control 1SVR730784R3300

Phase; Voltage Monitoring Relay with 2CO; SPDT Contacts; 3 Phase; 400 V ac
$ 242.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR730784R3300.

RS (Formerly Allied Electronics)

Datasheet26 pages14 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 1SVR730784R3300 provided by its distributors.

Phase; Voltage Monitoring Relay with 2CO; SPDT Contacts; 3 Phase; 400 V ac
PHASE MONITORING RELAY, 400 VAC, SPDT, 4A/250V, SCREW TERMINAL, CM SERIES
CM-PSS.41S Three-phase monitoring relay 2c/o, 0,0.1-30s, L1-L2-L3=3x400VAC
RELAY, 3 PH, DPDT, 400VAC; Product Range: -; Contact Configuration: DPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 300VAC; Supply Voltage Max: 400VAC; Phase Type: 3 Phase; Pow
RELAY, 3 PHASE, 2C/O, 400VSC; Contact Configuration:DPDT; Phase Type:Three Phase; Power Consumption:18VA; Supply Voltage Max:400V AC; Supply Current Max:25mA; Operating Time Range:0.1s to 30s; Relay Mounting:DIN Rail; Series:CM-PSS; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG