ABB Control 1SVR730750R0400

Voltage Monitoring Relay, 24-240 VAC, SPDT, 4A/250V, Screw Terminal, Cm Series
$ 258.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR730750R0400.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-27.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ABB Control 1SVR730750R0400 provided by its distributors.

VOLTAGE MONITORING RELAY, 24-240 VAC, SPDT, 4A/250V, SCREW TERMINAL, CM SERIES
CM-EFS.2S Voltage monitoring relay 2c/o, B-C=3-600VRMS, 24-240VAC/DC
SPDT, Momentary, 240VDC (Contact), DIN-Rail Mount
ABB Components Monitorings relais / CM-E CM-EFS.2S - 1SVR730750R0400
Monitoring Relay, 24 to 240 VAC/VDC, 4 A.
Current and voltage monitoring relay
Abb Inc Cm-Efs2S Voltage Mon Relay
RELAY, 1 PHASE, 1C/O, OVER/UNDER VOLTAGE; Contact Configuration:SPDT; Power Consumption:750mW; Supply Voltage Max:240V; Relay Mounting:DIN Rail; Control Voltage Type:AC, DC; Series:CM-EFS.2
RELAY, VOLTAGE SENSING, 240V; Product Range: CM-EFS.2S Series; Contact Configuration: SPDT; Contact Current: 4A; Relay Mounting: DIN Rail; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Contact Voltage VDC: -; Supply Volt

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG